Images are for reference only

Diodes Incorporated AP3125VKTR-G1

Manufacturer Diodes Incorporated
Mfr. Part # AP3125VKTR-G1
LCSC Part # C7501413
Package SOT-26
Customer #
Datasheet Diodes Incorporated AP3125VKTR-G1
EasyEDA
ECCN EAR99
Description 65kHz 10V~25V SOT-26 AC-DC Controllers & Regulators ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/AC-DC Controllers & Regulators
Datasheet Diodes Incorporated AP3125VKTR-G1
RoHS
0 products found. Show Similar
In Stock: 1945
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1945
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.2652 $ 1.33
50+ $0.2156 $ 10.78
150+ $0.1944 $ 29.16
500+ $0.1679 $ 83.95
3000+ $0.1561 $ 468.30
6000+ $0.149 $ 894.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.