Images are for reference only

NXP Semicon TEA6017AT/1Y

Manufacturer NXP Semicon
Mfr. Part # TEA6017AT/1Y
LCSC Part # C5202529
Package SOIC-16
Customer #
EasyEDA
ECCN EAR99
Description 50kHz~200kHz 19V~36V SOIC-16 AC-DC Controllers & Regulators ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/AC-DC Controllers & Regulators
RoHS
0 products found. Show Similar
In Stock: 10
WHS-HK: 0
WHS-ZH: 10
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
1+ $2.8819 $ 2.88
10+ $2.8177 $ 28.18
30+ $2.7745 $ 83.24
100+ $2.7312 $ 273.12
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.