12% OFF
Images are for reference only

Milliohm HoRX-10W-56R-5%

Manufacturer Milliohm
Mfr. Part # HoRX-10W-56R-5%
LCSC Part # C2985676
Package -
Customer #
Datasheet Milliohm HoRX-10W-56R-5%
EasyEDA
ECCN -
Description 56Ω 10W ±5% - Aluminum Case/Porcelain Tube Resistance ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Aluminum Case/Porcelain Tube Resistance
Datasheet Milliohm HoRX-10W-56R-5%
RoHS
0 products found. Show Similar
In Stock: 14
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 14
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1
Qty. Unit Price Ext. Price
1+ $ 1.8984 $2.1572 $ 1.90
10+ $ 1.5715 $1.7857 $ 15.72
30+ $ 1.4073 $1.5992 $ 42.22
100+ $ 1.2380 $1.4068 $ 123.80
500+ $ 1.1619 $1.3203 $ 580.95
1000+ $ 1.1291 $1.283 $ 1129.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.