Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210258682E3 |
LCSC Part # | C3813297 |
Package | Bolt,D76xL151.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210258682E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 63V 6800uF ±20% 6.6A@100Hz 38mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210258682E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $150.4596 | $ 150.46 |
200+ | $58.2258 | $ 11645.16 |
500+ | $56.1805 | $ 28090.25 |
1000+ | $55.1691 | $ 55169.10 |