Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210283223E3 |
LCSC Part # | C3813351 |
Package | Bolt,D90xL155.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210283223E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 250V 22000uF ±20% 35.3A@100Hz 7mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210283223E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $220.7732 | $ 220.77 |
200+ | $85.4373 | $ 17087.46 |
500+ | $82.4344 | $ 41217.20 |
1000+ | $80.9516 | $ 80951.60 |