Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210435103E3 |
LCSC Part # | C3813765 |
Package | Bolt,D76xL225.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210435103E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 10000uF ±20% 18.5A@100Hz 20mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210435103E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $268.9622 | $ 268.96 |
200+ | $104.0861 | $ 20817.22 |
500+ | $100.4282 | $ 50214.10 |
1000+ | $98.6202 | $ 98620.20 |