Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210447472E3 |
LCSC Part # | C3815353 |
Package | Bolt,D90xL155.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210447472E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 450V 4700uF ±20% 15.3A@100Hz 31mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210447472E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $212.288 | $ 212.29 |
200+ | $82.1539 | $ 16430.78 |
500+ | $79.2658 | $ 39632.90 |
1000+ | $77.8397 | $ 77839.70 |