Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210689683E3 |
LCSC Part # | C3813540 |
Package | Bolt,D90xL224.4mm |
Customer # | |
Datasheet | Vishay Intertech MAL210689683E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 100V 68000uF -10%~+30% 50A@100Hz 5mΩ@100Hz Bolt,D90xL224.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210689683E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $337.6438 | $ 337.64 |
200+ | $130.6637 | $ 26132.74 |
500+ | $126.072 | $ 63036.00 |
1000+ | $123.803 | $ 123803.00 |