Images are for reference only

Guangdong TOPAZ Elec Tech ERF2D8R2M080900Y

Manufacturer Guangdong TOPAZ Elec Tech
Mfr. Part # ERF2D8R2M080900Y
LCSC Part # C7545745
Package Plugin,D8xL8mm
Customer #
Datasheet Guangdong TOPAZ Elec Tech ERF2D8R2M080900Y
EasyEDA
ECCN -
Description 8.2uF 200V ±20% Plugin,D8xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet Guangdong TOPAZ Elec Tech ERF2D8R2M080900Y
RoHS
0 products found. Show Similar
In Stock: 970
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 970
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
10+ $0.0387 $ 0.39
100+ $0.0313 $ 3.13
500+ $0.0276 $ 13.80
1000+ $0.0248 $ 24.80
5000+ $0.0225 $ 112.50
10000+ $0.0214 $ 214.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.