Images are for reference only

Guangdong TOPAZ Elec Tech ERF2G3R3M060900Y-1

Manufacturer Guangdong TOPAZ Elec Tech
Mfr. Part # ERF2G3R3M060900Y-1
LCSC Part # C7494723
Package Plugin,D6.3xL9mm
Customer #
EasyEDA
ECCN -
Description 3.3uF 400V ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
RoHS
0 products found. Show Similar
In Stock: 1900
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1900
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.038 $ 0.38
100+ $0.0308 $ 3.08
300+ $0.0272 $ 8.16
1000+ $0.0245 $ 24.50
5000+ $0.0223 $ 111.50
10000+ $0.0213 $ 213.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.