12% OFF
Images are for reference only

HRK CD288108M1H1325VFL

Manufacturer HRK
Mfr. Part # CD288108M1H1325VFL
LCSC Part # C7499954
Package Plugin,D13xL25mm
Customer #
EasyEDA
ECCN -
Description 1000uF 50V Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
RoHS
0 products found. Show Similar
In Stock: 2195
WHS-HK: 0
WHS-ZH: 1545
WHS-JS: 650
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $ 0.1298 $0.1475 $ 0.65
50+ $ 0.1045 $0.1187 $ 5.23
200+ $ 0.0937 $0.1064 $ 18.74
400+ $ 0.0800 $0.0909 $ 32.00
2400+ $ 0.0741 $0.0841 $ 177.84
5000+ $ 0.0704 $0.08 $ 352.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.