Images are for reference only

JAMICON SLR101M1VF07M

Manufacturer JAMICON
Mfr. Part # SLR101M1VF07M
LCSC Part # C2927911
Package Plugin,D8xL7mm
Customer #
EasyEDA
ECCN -
Description 100uF 35V ±20% Plugin,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
RoHS
0 products found. Show Similar
In Stock: 9750
WHS-HK: 0
WHS-ZH: 2720
WHS-JS: 7030
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
10+ $0.0612 $ 0.61
100+ $0.0506 $ 5.06
500+ $0.0399 $ 19.95
1000+ $0.036 $ 36.00
5000+ $0.0328 $ 164.00
10000+ $0.0312 $ 312.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.