10% OFF
Images are for reference only

KFSON KF101M45022*30A

Manufacturer KFSON
Mfr. Part # KF101M45022*30A
LCSC Part # C2843908
Package Plugin,D22xL30mm
Customer #
Datasheet KFSON KF101M45022*30A
EasyEDA
ECCN -
Description 100uF 450V ±20% 890mA@120kHz Plugin,D22xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet KFSON KF101M45022*30A
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 1
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 50
Qty. Unit Price Ext. Price
1+ $ 0.5318 $0.5908 $ 0.53
10+ $ 0.5211 $0.5789 $ 5.21
30+ $ 0.5143 $0.5714 $ 15.43
100+ $ 0.4405 $0.4894 $ 44.05
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.