Images are for reference only

ROQANG GR1E221M0611

Manufacturer ROQANG
Mfr. Part # GR1E221M0611
LCSC Part # C2873973
Package Plugin,D6.3xL11mm
Customer #
Datasheet ROQANG GR1E221M0611
EasyEDA
ECCN -
Description 220uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet ROQANG GR1E221M0611
RoHS
0 products found. Show Similar
In Stock: 11040
WHS-HK: 0
WHS-ZH: 2460
WHS-JS: 8580
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
20+ $0.0257 $ 0.51
200+ $0.0208 $ 4.16
1000+ $0.0164 $ 16.40
2000+ $0.0147 $ 29.40
10000+ $0.0133 $ 133.00
20000+ $0.0125 $ 250.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.