Images are for reference only

ROQANG KM1E471M0812

Manufacturer ROQANG
Mfr. Part # KM1E471M0812
LCSC Part # C2873977
Package Plugin,D8xL12mm
Customer #
Datasheet ROQANG KM1E471M0812
EasyEDA
ECCN -
Description 470uF 25V ±20% 305mA@120kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - Leaded
Datasheet ROQANG KM1E471M0812
RoHS
0 products found. Show Similar
In Stock: 35720
WHS-HK: 0
WHS-ZH: 7480
WHS-JS: 28240
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
20+ $0.0328 $ 0.66
200+ $0.0265 $ 5.30
500+ $0.0202 $ 10.10
2000+ $0.0181 $ 36.20
10000+ $0.0162 $ 162.00
20000+ $0.0152 $ 304.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.