20% OFF
Images are for reference only

Dersonic CE1E337M6S7PTA0VRJ0

Manufacturer Dersonic
Mfr. Part # CE1E337M6S7PTA0VRJ0
LCSC Part # C5361130
Package SMD,D8xL10.2mm
Customer #
Datasheet Dersonic CE1E337M6S7PTA0VRJ0
EasyEDA
ECCN -
Description 330uF 25V 228mA ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet Dersonic CE1E337M6S7PTA0VRJ0
RoHS
0 products found. Show Similar
In Stock: 10030
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 10030
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
5+ $ 0.0554 $0.0692 $ 0.28
50+ $ 0.0448 $0.056 $ 2.24
150+ $ 0.0396 $0.0495 $ 5.94
500+ $ 0.0357 $0.0446 $ 17.85
2500+ $ 0.0325 $0.0406 $ 81.25
5000+ $ 0.0309 $0.0386 $ 154.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.