20% OFF
Images are for reference only

Dersonic CE1H226M4S5NTA0VRJ0

Manufacturer Dersonic
Mfr. Part # CE1H226M4S5NTA0VRJ0
LCSC Part # C5361127
Package SMD,D6.3xL5.4mm
Customer #
Datasheet Dersonic CE1H226M4S5NTA0VRJ0
EasyEDA
ECCN -
Description 22uF 50V 43mA ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet Dersonic CE1H226M4S5NTA0VRJ0
RoHS
0 products found. Show Similar
In Stock: 9940
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9940
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
20+ $ 0.0227 $0.0283 $ 0.45
200+ $ 0.0181 $0.0226 $ 3.62
1000+ $ 0.0156 $0.0194 $ 15.60
2000+ $ 0.0140 $0.0175 $ 28.00
10000+ $ 0.0127 $0.0158 $ 127.00
20000+ $ 0.0120 $0.015 $ 240.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.