5% OFF
Images are for reference only

FOLLON EFVH016ADA220M0454

Manufacturer FOLLON
Mfr. Part # EFVH016ADA220M0454
LCSC Part # C22387952
Package SMD,D4xL5.4mm
Customer #
Datasheet FOLLON EFVH016ADA220M0454
EasyEDA
ECCN -
Description 22uF 16V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet FOLLON EFVH016ADA220M0454
RoHS
0 products found. Show Similar
In Stock: 23970
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 23970
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $ 0.0304 $0.0319 $ 0.30
100+ $ 0.0245 $0.0257 $ 2.45
300+ $ 0.0215 $0.0226 $ 6.45
2000+ $ 0.0192 $0.0202 $ 38.40
4000+ $ 0.0175 $0.0184 $ 70.00
10000+ $ 0.0167 $0.0175 $ 167.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.