5% OFF
Images are for reference only

FOLLON EFVM016ADA471M0677

Manufacturer FOLLON
Mfr. Part # EFVM016ADA471M0677
LCSC Part # C22388074
Package SMD,D6.3xL7.7mm
Customer #
Datasheet FOLLON EFVM016ADA471M0677
EasyEDA
ECCN -
Description 470uF 16V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Aluminum Electrolytic Capacitors - SMD
Datasheet FOLLON EFVM016ADA471M0677
RoHS
0 products found. Show Similar
In Stock: 1985
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1985
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $ 0.1028 $0.1082 $ 0.51
50+ $ 0.0828 $0.0871 $ 4.14
150+ $ 0.0728 $0.0766 $ 10.92
1000+ $ 0.0652 $0.0686 $ 65.20
2000+ $ 0.0592 $0.0623 $ 118.40
5000+ $ 0.0562 $0.0591 $ 281.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.