Images are for reference only

TCS TCS6126B_E

Manufacturer TCS
Mfr. Part # TCS6126B_E
LCSC Part # C7501371
Package SOT23-5
Customer #
EasyEDA
ECCN
Description 4.25V~6.5V 800mA SOT23-5 Battery Management ICs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Battery Management ICs
RoHS
0 products found. Show Similar
In Stock: 100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 100
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0149 $ 0.30
200+ $0.0146 $ 2.92
600+ $0.0143 $ 8.58
3000+ $0.0141 $ 42.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.