36% OFF
Images are for reference only

Microchip Tech 2N2907AUB

Manufacturer Microchip Tech
Mfr. Part # 2N2907AUB
LCSC Part # C5495842
Package SMD-3P
Customer #
Datasheet Microchip Tech 2N2907AUB
EasyEDA
ECCN EAR99
Description 60V 500mW 100@150mA,10V 600mA PNP SMD-3P Bipolar Transistors - BJT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/Bipolar Transistors - BJT
Datasheet Microchip Tech 2N2907AUB
RoHS
0 products found. Show Similar
In Stock: 2
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 490
Qty. Unit Price Ext. Price
1+ $ 5.8941 $9.2094 $ 5.89
10+ $ 5.7069 $8.917 $ 57.07
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.