36% OFF
Images are for reference only

Samtec QTH-030-01-L-D-K-TR

Manufacturer Samtec
Mfr. Part # QTH-030-01-L-D-K-TR
LCSC Part # C3645276
Package SMD,P=0.5mm
Customer #
Datasheet Samtec QTH-030-01-L-D-K-TR
EasyEDA
ECCN EAR99
Description 0.5mm 2 Brick nogging male SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Board-to-Board and Backplane Connector
Datasheet Samtec QTH-030-01-L-D-K-TR
RoHS
0 products found. Show Similar
In Stock: 4
WHS-HK: 0
WHS-ZH: 4
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 575
Qty. Unit Price Ext. Price
1+ $ 8.7617 $13.6901 $ 8.76
10+ $ 8.4075 $13.1367 $ 84.08
30+ $ 7.7917 $12.1745 $ 233.75
100+ $ 7.2561 $11.3376 $ 725.61
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.