5% OFF
Images are for reference only

ZHOURI KSM9001-33641C 264

Manufacturer ZHOURI
Mfr. Part # KSM9001-33641C 264
LCSC Part # C5254333
Package Plugin,P=2.54mm
Customer #
Datasheet ZHOURI KSM9001-33641C 264
EasyEDA
ECCN -
Description 2.54mm 2 64P Straight male Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Board-to-Board and Backplane Connector
Datasheet ZHOURI KSM9001-33641C 264
RoHS
0 products found. Show Similar
In Stock: 104
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 104
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 26
Qty. Unit Price Ext. Price
1+ $ 1.2103 $1.2739 $ 1.21
10+ $ 1.0275 $1.0815 $ 10.28
26+ $ 0.8914 $0.9383 $ 23.18
104+ $ 0.7767 $0.8175 $ 80.78
494+ $ 0.7271 $0.7653 $ 359.19
1040+ $ 0.7044 $0.7414 $ 732.58
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.