Images are for reference only

GOODWORK EBS6

Manufacturer GOODWORK
Mfr. Part # EBS6
LCSC Part # C2922169
Package ABS
Customer #
Datasheet GOODWORK EBS6
EasyEDA
ECCN -
Description 30A 1.7V@0.5A 1A 600V ABS Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet GOODWORK EBS6
RoHS
0 products found. Show Similar
In Stock: 9460
WHS-HK: 0
WHS-ZH: 4710
WHS-JS: 4750
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0381 $ 0.38
100+ $0.0336 $ 3.36
300+ $0.0314 $ 9.42
1000+ $0.0297 $ 29.70
5000+ $0.027 $ 135.00
10000+ $0.0263 $ 263.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.