5% OFF
Images are for reference only

JUXING KMB16F

Manufacturer JUXING
Mfr. Part # KMB16F
LCSC Part # C4748899
Package MBF
Customer #
Datasheet JUXING KMB16F
EasyEDA
ECCN EAR99
Description 30A 700mV 1A 60V MBF Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet JUXING KMB16F
RoHS
0 products found. Show Similar
In Stock: 11550
WHS-HK: 0
WHS-ZH: 390
WHS-JS: 11160
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $ 0.0474 $0.0498 $ 0.47
100+ $ 0.0418 $0.044 $ 4.18
300+ $ 0.0391 $0.0411 $ 11.73
1000+ $ 0.0370 $0.0389 $ 37.00
5000+ $ 0.0304 $0.0319 $ 152.00
10000+ $ 0.0295 $0.031 $ 295.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.