Images are for reference only

NH TT8M

Manufacturer NH
Mfr. Part # TT8M
LCSC Part # C7427874
Package HBS
Customer #
Datasheet NH TT8M
EasyEDA
ECCN EAR99
Description 160A 1V@4A 8A 1kV HBS Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet NH TT8M
RoHS
0 products found. Show Similar
In Stock: 8882
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8882
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
1+ $0.3625 $ 0.36
10+ $0.2924 $ 2.92
30+ $0.2626 $ 7.88
100+ $0.2238 $ 22.38
500+ $0.2074 $ 103.70
1500+ $0.1969 $ 295.35
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.