Images are for reference only

PANJIT International TS2100S_R1_00001

Manufacturer PANJIT International
Mfr. Part # TS2100S_R1_00001
LCSC Part # C17568600
Package SMD-4
Customer #
EasyEDA
ECCN EAR99
Description 840mV@2A 2A 100V SMD-4 Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
RoHS
0 products found. Show Similar
In Stock: 785
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 785
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.1832 $ 0.92
50+ $0.149 $ 7.45
150+ $0.1343 $ 20.15
1000+ $0.116 $ 116.00
2000+ $0.1078 $ 215.60
5000+ $0.1029 $ 514.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.