Images are for reference only

Shandong Jingdao Microelectronics TB6S

Manufacturer Shandong Jingdao Microelectronics
Mfr. Part # TB6S
LCSC Part # C5155215
Package ABS
Customer #
Datasheet Shandong Jingdao Microelectronics TB6S
EasyEDA
ECCN -
Description 30A 1.1V@800mA 800mA 600V ABS Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet Shandong Jingdao Microelectronics TB6S
RoHS
0 products found. Show Similar
In Stock: 1500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1500
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0298 $ 0.60
200+ $0.024 $ 4.80
600+ $0.0207 $ 12.42
5000+ $0.018 $ 90.00
10000+ $0.0163 $ 163.00
20000+ $0.0154 $ 308.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.