Images are for reference only

YFW MB6S-50

Manufacturer YFW
Mfr. Part # MB6S-50
LCSC Part # C2897848
Package MBS
Customer #
Datasheet YFW MB6S-50
EasyEDA
ECCN -
Description 1A 1kV MBS Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet YFW MB6S-50
RoHS
0 products found. Show Similar
In Stock: 11840
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 11840
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
20+ $0.0267 $ 0.53
200+ $0.0213 $ 4.26
600+ $0.0183 $ 10.98
3000+ $0.0166 $ 49.80
9000+ $0.015 $ 135.00
21000+ $0.0142 $ 298.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.