5% OFF
Images are for reference only

SHM DCH220K22SL N6FJ5C8

Manufacturer SHM
Mfr. Part # DCH220K22SL N6FJ5C8
LCSC Part # C2896324
Package Plugin,P=5mm
Customer #
Datasheet SHM DCH220K22SL N6FJ5C8
EasyEDA
ECCN -
Description ±10% 22pF SL 1kV Plugin,P=5mm Ceramic Disc Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
Datasheet SHM DCH220K22SL N6FJ5C8
RoHS
0 products found. Show Similar
In Stock: 2040
WHS-HK: 0
WHS-ZH: 860
WHS-JS: 1180
Minimum : 20 Multiples : 20
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1500
Qty. Unit Price Ext. Price
20+ $ 0.0241 $0.0253 $ 0.48
200+ $ 0.0193 $0.0203 $ 3.86
600+ $ 0.0167 $0.0175 $ 10.02
1500+ $ 0.0151 $0.0158 $ 22.65
10500+ $ 0.0136 $0.0143 $ 142.80
19500+ $ 0.0129 $0.0135 $ 251.55
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.