Images are for reference only

WMEC HGK3FB221KA3BW

Manufacturer WMEC
Mfr. Part # HGK3FB221KA3BW
LCSC Part # C2905902
Package Plugin,P=7.5mm
Customer #
Datasheet WMEC HGK3FB221KA3BW
EasyEDA
ECCN -
Description ±10% 220pF Y5P 3kV Plugin,P=7.5mm Ceramic Disc Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
Datasheet WMEC HGK3FB221KA3BW
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 20
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
10+ $0.063 $ 0.63
100+ $0.0511 $ 5.11
500+ $0.0433 $ 21.65
1000+ $0.0388 $ 38.80
5000+ $0.0353 $ 176.50
10000+ $0.0335 $ 335.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.