Images are for reference only

SART(Nanjing Sart Tech) SMF12MAFR015T

Manufacturer SART(Nanjing Sart Tech)
Mfr. Part # SMF12MAFR015T
LCSC Part # C2692051
Package 1206
Customer #
Datasheet SART(Nanjing Sart Tech) SMF12MAFR015T
EasyEDA
ECCN -
Description 500mW ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet SART(Nanjing Sart Tech) SMF12MAFR015T
RoHS
0 products found. Show Similar
In Stock: 1490
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1490
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0564 $ 0.56
100+ $0.0462 $ 4.62
300+ $0.0412 $ 12.36
1000+ $0.0373 $ 37.30
5000+ $0.0292 $ 146.00
10000+ $0.0277 $ 277.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.