5% OFF
Images are for reference only

APV APCW3216-222P2T

Manufacturer APV
Mfr. Part # APCW3216-222P2T
LCSC Part # C6364823
Package 1206
Customer #
Datasheet APV APCW3216-222P2T
EasyEDA
ECCN -
Description 2.2kΩ@100MHz 1.2Ω 2 1206 Common Mode Filters ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Filters/Common Mode Filters
Datasheet APV APCW3216-222P2T
RoHS
0 products found. Show Similar
In Stock: 1830
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1830
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0654 $0.0688 $ 0.33
50+ $ 0.0530 $0.0557 $ 2.65
150+ $ 0.0468 $0.0492 $ 7.02
500+ $ 0.0421 $0.0443 $ 21.05
2000+ $ 0.0384 $0.0404 $ 76.80
4000+ $ 0.0365 $0.0384 $ 146.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.