Images are for reference only

CND-tek 10306230047

Manufacturer CND-tek
Mfr. Part # 10306230047
LCSC Part # C718936
Package -
Customer #
EasyEDA
ECCN
Description 200uH@1kHz - Common Mode Filters ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Filters/Common Mode Filters
RoHS
0 products found. Show Similar
In Stock: 251
WHS-HK: 0
WHS-ZH: 251
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 104
Qty. Unit Price Ext. Price
1+ $0.5106 $ 0.51
10+ $0.4239 $ 4.24
30+ $0.3791 $ 11.37
104+ $0.3064 $ 31.87
520+ $0.2801 $ 145.65
1040+ $0.2677 $ 278.41
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.