5% OFF
Images are for reference only

XR XRUU9.8-40mH-V

Manufacturer XR
Mfr. Part # XRUU9.8-40mH-V
LCSC Part # C5358164
Package Plugin
Customer #
Datasheet XR XRUU9.8-40mH-V
EasyEDA
ECCN -
Description 40mH@1kHz 2 Plugin Common Mode Filters ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Filters/Common Mode Filters
Datasheet XR XRUU9.8-40mH-V
RoHS
0 products found. Show Similar
In Stock: 975
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 975
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 500
Qty. Unit Price Ext. Price
5+ $ 0.2137 $0.2249 $ 1.07
50+ $ 0.1702 $0.1791 $ 8.51
150+ $ 0.1516 $0.1595 $ 22.74
500+ $ 0.1284 $0.1351 $ 64.20
2500+ $ 0.1180 $0.1242 $ 295.00
5000+ $ 0.1119 $0.1177 $ 559.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.