Images are for reference only

Lucki L214S270A11L

Manufacturer Lucki
Mfr. Part # L214S270A11L
LCSC Part # C7502092
Package SMD2016-4P
Customer #
Datasheet Lucki L214S270A11L
EasyEDA
ECCN -
Description 27MHz 6pF ±10ppm SMD2016-4P Crystals ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Crystals
Datasheet Lucki L214S270A11L
RoHS
0 products found. Show Similar
In Stock: 2570
WHS-HK: 0
WHS-ZH: 2570
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0745 $ 0.37
50+ $0.0602 $ 3.01
150+ $0.053 $ 7.95
500+ $0.0477 $ 23.85
3000+ $0.0434 $ 130.20
6000+ $0.0412 $ 247.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.