Images are for reference only

Lucki L225S120L11L

Manufacturer Lucki
Mfr. Part # L225S120L11L
LCSC Part # C5261106
Package SMD2520-4P
Customer #
Datasheet Lucki L225S120L11L
EasyEDA
ECCN -
Description 12MHz 贴片晶振 12pF ±10ppm SMD2520-4P Crystals ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Crystals
Datasheet Lucki L225S120L11L
RoHS
0 products found. Show Similar
In Stock: 3025
WHS-HK: 0
WHS-ZH: 375
WHS-JS: 2650
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.085 $ 0.43
50+ $0.0689 $ 3.45
150+ $0.0609 $ 9.14
500+ $0.0548 $ 27.40
3000+ $0.0476 $ 142.80
6000+ $0.0452 $ 271.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.