30% OFF
Images are for reference only

SJK(SHENZHEN CRYSTAL TECH) 7E27120E08UCG

Manufacturer SJK(SHENZHEN CRYSTAL TECH)
Mfr. Part # 7E27120E08UCG
LCSC Part # C524672
Package SMD2520-4P
Customer #
Datasheet SJK(SHENZHEN CRYSTAL TECH) 7E27120E08UCG
EasyEDA
ECCN -
Description 27.12MHz 贴片晶振 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Crystals
Datasheet SJK(SHENZHEN CRYSTAL TECH) 7E27120E08UCG
RoHS
0 products found. Show Similar
In Stock: 3174
WHS-HK: 0
WHS-ZH: 3174
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $ 0.0906 $0.1294 $ 0.09
10+ $ 0.0799 $0.1141 $ 0.80
30+ $ 0.0753 $0.1075 $ 2.26
100+ $ 0.0696 $0.0994 $ 6.96
500+ $ 0.0670 $0.0957 $ 33.50
1000+ $ 0.0655 $0.0935 $ 65.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.