Images are for reference only

SST S322512M12PF10PPM

Manufacturer SST
Mfr. Part # S322512M12PF10PPM
LCSC Part # C7568720
Package SMD3225-4P
Customer #
Datasheet SST S322512M12PF10PPM
EasyEDA
ECCN -
Description 12MHz 12pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Crystals
Datasheet SST S322512M12PF10PPM
RoHS
0 products found. Show Similar
In Stock: 3610
WHS-HK: 0
WHS-ZH: 3610
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0587 $ 0.59
100+ $0.0476 $ 4.76
300+ $0.042 $ 12.60
3000+ $0.0379 $ 113.70
6000+ $0.0345 $ 207.00
9000+ $0.0329 $ 296.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.