Images are for reference only

SST S47SMD9.81563M20PF20R30B3

Manufacturer SST
Mfr. Part # S47SMD9.81563M20PF20R30B3
LCSC Part # C5345003
Package HC-49S-SMD-2P-Mini
Customer #
EasyEDA
ECCN -
Description 9.81563MHz 20pF ±20ppm ±30ppm HC-49S-SMD-2P-Mini Crystals ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Crystals, Oscillators, Resonators/Crystals
RoHS
0 products found. Show Similar
In Stock: 4250
WHS-HK: 0
WHS-ZH: 4250
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0724 $ 0.36
50+ $0.0587 $ 2.94
150+ $0.0519 $ 7.79
500+ $0.0467 $ 23.35
3000+ $0.0426 $ 127.80
6000+ $0.0405 $ 243.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.