Images are for reference only

LIZ Elec RM2512FCR005GM

Manufacturer LIZ Elec
Mfr. Part # RM2512FCR005GM
LCSC Part # C5154719
Package 2512
Customer #
Datasheet LIZ Elec RM2512FCR005GM
EasyEDA
ECCN EAR99
Description 3W 5mΩ ±1% 2512 Current Sense Resistors/Shunt Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet LIZ Elec RM2512FCR005GM
RoHS
0 products found. Show Similar
In Stock: 615
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 615
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.0668 $ 0.33
50+ $0.0533 $ 2.67
150+ $0.0466 $ 6.99
500+ $0.0415 $ 20.75
2500+ $0.0375 $ 93.75
4000+ $0.0354 $ 141.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.