Images are for reference only

PSA(Prosperity Dielectrics) FMF25JPJR003-LH

Manufacturer PSA(Prosperity Dielectrics)
Mfr. Part # FMF25JPJR003-LH
LCSC Part # C2976755
Package 2512
Customer #
Datasheet PSA(Prosperity Dielectrics) FMF25JPJR003-LH
EasyEDA
ECCN EAR99
Description 2W 3mΩ ±5% 2512 Current Sense Resistors/Shunt Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet PSA(Prosperity Dielectrics) FMF25JPJR003-LH
RoHS
0 products found. Show Similar
In Stock: 4150
WHS-HK: 0
WHS-ZH: 3080
WHS-JS: 1070
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
10+ $0.0402 $ 0.40
100+ $0.0332 $ 3.32
300+ $0.0297 $ 8.91
1000+ $0.0271 $ 27.10
4000+ $0.0208 $ 83.20
8000+ $0.0197 $ 157.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.