Images are for reference only

RALEC LR2512-21R025F4

Manufacturer RALEC
Mfr. Part # LR2512-21R025F4
LCSC Part # C5158267
Package 2512
Customer #
EasyEDA
ECCN EAR99
Description 1W 25mΩ ±1% 2512 Current Sense Resistors/Shunt Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
RoHS
0 products found. Show Similar
In Stock: 5810
WHS-HK: 0
WHS-ZH: 2540
WHS-JS: 3270
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.0721 $ 0.36
50+ $0.0583 $ 2.92
150+ $0.0514 $ 7.71
500+ $0.0463 $ 23.15
2500+ $0.0422 $ 105.50
4000+ $0.0401 $ 160.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.