Images are for reference only

RALEC LR2512-22R002J4

Manufacturer RALEC
Mfr. Part # LR2512-22R002J4
LCSC Part # C7545512
Package 2512
Customer #
Datasheet RALEC LR2512-22R002J4
EasyEDA
ECCN EAR99
Description 2W 2mΩ ±5% 2512 Current Sense Resistors/Shunt Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet RALEC LR2512-22R002J4
RoHS
0 products found. Show Similar
In Stock: 3985
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3985
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.0746 $ 0.37
50+ $0.0609 $ 3.05
150+ $0.054 $ 8.10
500+ $0.0489 $ 24.45
2500+ $0.0399 $ 99.75
4000+ $0.0378 $ 151.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.