44% OFF
Images are for reference only

TyoHM CSR 3W 6mR F B1

Manufacturer TyoHM
Mfr. Part # CSR 3W 6mR F B1
LCSC Part # C5200342
Package -
Customer #
Datasheet TyoHM CSR 3W 6mR F B1
EasyEDA
ECCN
Description 3W 6mΩ ±1% - Current Sense Resistors/Shunt Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet TyoHM CSR 3W 6mR F B1
RoHS
0 products found. Show Similar
In Stock: 997
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 997
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
1+ $ 0.4261 $0.7608 $ 0.43
10+ $ 0.3843 $0.6862 $ 3.84
30+ $ 0.3634 $0.6489 $ 10.90
100+ $ 0.3425 $0.6116 $ 34.25
500+ $ 0.2799 $0.4997 $ 139.95
1000+ $ 0.2741 $0.4893 $ 274.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.