77% OFF
Images are for reference only

TyoHM CSR 3W 6mR F

Manufacturer TyoHM
Mfr. Part # CSR 3W 6mR F
LCSC Part # C2937353
Package -
Customer #
Datasheet TyoHM CSR 3W 6mR F
EasyEDA
ECCN -
Description 3W 6mΩ ±1% - Current Sense Resistors/Shunt Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet TyoHM CSR 3W 6mR F
RoHS
0 products found. Show Similar
In Stock: 988
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 988
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
1+ $ 0.1023 $0.4446 $ 0.10
10+ $ 0.0920 $0.3998 $ 0.92
30+ $ 0.0865 $0.376 $ 2.60
100+ $ 0.0814 $0.3536 $ 8.14
500+ $ 0.0783 $0.3402 $ 39.15
1000+ $ 0.0769 $0.3342 $ 76.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.