Images are for reference only

YAGEO RL0402FR-070R82L

Manufacturer YAGEO
Mfr. Part # RL0402FR-070R82L
LCSC Part # C728435
Package 0402
Customer #
Datasheet YAGEO RL0402FR-070R82L
EasyEDA
ECCN EAR99
Description 62.5mW 820mΩ Thick Film Resistors ±1% 0402 Current Sense Resistors/Shunt Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet YAGEO RL0402FR-070R82L
RoHS
0 products found. Show Similar
In Stock: 9000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9000
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.0185 $ 0.93
500+ $0.015 $ 7.50
1500+ $0.0131 $ 19.65
10000+ $0.0113 $ 113.00
20000+ $0.0103 $ 206.00
50000+ $0.0097 $ 485.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.