Images are for reference only

prosemi LMJ12MF1P0R047

Manufacturer prosemi
Mfr. Part # LMJ12MF1P0R047
LCSC Part # C5121701
Package 1206
Customer #
Datasheet prosemi LMJ12MF1P0R047
EasyEDA
ECCN -
Description 1W 47mΩ Surface Mount ±50ppm/℃ ±1% 1206 Current Sense Resistors/Shunt Resistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet prosemi LMJ12MF1P0R047
RoHS
0 products found. Show Similar
In Stock: 6270
WHS-HK: 0
WHS-ZH: 1930
WHS-JS: 4340
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0413 $ 0.41
100+ $0.0362 $ 3.62
300+ $0.0336 $ 10.08
1000+ $0.0317 $ 31.70
5000+ $0.0287 $ 143.50
10000+ $0.0279 $ 279.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.