20% OFF
Images are for reference only

ZHHXDZ HX723-50B-S

Manufacturer ZHHXDZ
Mfr. Part # HX723-50B-S
LCSC Part # C19186041
Package SOP-8
Customer #
Datasheet ZHHXDZ HX723-50B-S
EasyEDA
ECCN -
Description -50A~50A SOP-8 Current Sensors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Magnetic Sensors/Current Sensors
Datasheet ZHHXDZ HX723-50B-S
RoHS
0 products found. Show Similar
In Stock: 985
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 985
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2500
Qty. Unit Price Ext. Price
1+ $ 0.9210 $1.1512 $ 0.92
10+ $ 0.7776 $0.972 $ 7.78
30+ $ 0.6988 $0.8735 $ 20.96
100+ $ 0.6092 $0.7615 $ 60.92
500+ $ 0.5699 $0.7123 $ 284.95
1000+ $ 0.5520 $0.6899 $ 552.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.