Images are for reference only

Beijing Hop Tech HCT2018-LF

Manufacturer Beijing Hop Tech
Mfr. Part # HCT2018-LF
LCSC Part # C920600
Package -
Customer #
Datasheet Beijing Hop Tech HCT2018-LF
EasyEDA
ECCN -
Description 2000:1 1A 0.02kHz~2kHz - Current Transformers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Current Transformers
Datasheet Beijing Hop Tech HCT2018-LF
RoHS
0 products found. Show Similar
In Stock: 22
WHS-HK: 0
WHS-ZH: 22
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 25
Qty. Unit Price Ext. Price
1+ $1.9414 $ 1.94
10+ $1.6506 $ 16.51
25+ $1.468 $ 36.70
100+ $1.2824 $ 128.24
500+ $1.1973 $ 598.65
1000+ $1.1602 $ 1160.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.